837-013-540-102

Heilind Number:EDA837-013-540-102
Manufacturer:EDAC
Manufacturer Number:837-013-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-013-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-013-540-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a single row layout and 13 positions, it offers efficient and reliable board-to-board connectivity. The contact material, crafted from Copper Alloy, ensures superior conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for various industrial applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Elevate your PCB assembly with this high-quality connector, a must-have in your electronic components inventory.