837-013-542-101

Heilind Number:EDA837-013-542-101
Manufacturer:EDAC
Manufacturer Number:837-013-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-013-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-013-542-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in striking Green. Designed for exceptional performance, this connector features a single row layout with 13 positions, perfect for streamlined connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment on your board. The housing is crafted from UL 94V-0 Diallyl Phthalate for durability and safety in high-temperature environments, while the copper alloy contact material guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial applications. Trust in this connector for efficient and secure board-to-board connections.