837-013-542-102

Heilind Number:EDA837-013-542-102
Manufacturer:EDAC
Manufacturer Number:837-013-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-013-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-013-542-102

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our High Temp Card Edge Connector. Engineered for top performance, this green connector boasts a robust housing material of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability in demanding environments. With a single row design and copper alloy contact material, it delivers reliable power transmission at 3A. The .156-inch pitch and .2-inch row spacing, along with 13 positions, offer seamless integration for your PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for critical applications where reliability is paramount. Upgrade your setup with this essential connector and experience the difference in performance.