837-013-544-101

Heilind Number:EDA837-013-544-101
Manufacturer:EDAC
Manufacturer Number:837-013-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-013-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-013-544-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant Green color, this connector boasts a sturdy housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 13 positions, it offers seamless connectivity for your PCB needs. The Copper Alloy contact material guarantees efficient signal transmission, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for applications requiring high temperature tolerance. Its straight mount orientation allows for easy installation, making it a convenient solution for board to board connections. Trust in the quality and performance of our High Temp Card Edge Connector for your connectivity requirements.