837-013-544-102

Heilind Number:EDA837-013-544-102
Manufacturer:EDAC
Manufacturer Number:837-013-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-013-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-013-544-102

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your electronic connections. Designed for seamless integration onto PCBs, this connector features a single row layout with 13 positions, perfect for various applications. The housing, made of UL 94V-0 Diallyl Phthalate in eye-catching green, ensures durability and safety. With a contact material of Copper Alloy, it guarantees efficient conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperature extremes ranging from -40 to 105°C, it's ideal for high-performance environments. Upgrade your PCB connections with this essential component.