837-013-558-102

Heilind Number:EDA837-013-558-102
Manufacturer:EDAC
Manufacturer Number:837-013-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-013-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-013-558-102

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for seamless integration, its green housing crafted from UL 94V-0 Diallyl Phthalate ensures durability and safety. With a single row featuring 13 copper alloy contacts, it facilitates reliable power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing offer precise positioning on your board, while the right-angle mount orientation optimizes space utilization. Operating flawlessly in environments ranging from -40 to 105°C, this connector guarantees performance and longevity in demanding applications. Elevate your connectivity with this essential component in the PCB assembly process.