837-013-558-108

Heilind Number:EDA837-013-558-108
Manufacturer:EDAC
Manufacturer Number:837-013-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-013-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-013-558-108

Detailed Description

Enhance your high-temperature connectivity with our robust Green Card Edge Connector. Designed for optimal performance in demanding environments, this connector ensures reliable power transmission with an amperage rating of 3A. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, it guarantees durability and efficient signal transmission. With a single row configuration and a pitch of .156 inches, it offers seamless integration on your PCB. The right-angle mount orientation and a total of 13 positions provide versatility in your design layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for industrial applications where reliability is paramount. Upgrade your connectivity solutions with this essential component.