837-013-558-603

Heilind Number:EDA837-013-558-603
Manufacturer:EDAC
Manufacturer Number:837-013-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-013-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-013-558-603

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also stands out in functionality. With a maximum amperage of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate, its housing material guarantees durability and safety. Boasting a single row configuration with 13 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration on PCBs. Its right-angle mount orientation provides flexibility in installation. Operating within a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.