837-013-559-101

Heilind Number:EDA837-013-559-101
Manufacturer:EDAC
Manufacturer Number:837-013-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-013-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-013-559-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3A amperage and features a single row layout with 13 positions for seamless integration. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures durability and reliability in high-temperature environments, with an operating range of -40 to 105 °C. Its right-angle mount orientation and .156-inch pitch offer versatility in installation, perfect for Board to Board PCB connections. Upgrade your electronic assemblies with this essential component.