837-013-559-102

Heilind Number:EDA837-013-559-102
Manufacturer:EDAC
Manufacturer Number:837-013-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-013-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-013-559-102

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for reliability, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts for optimal performance. With a single row layout and a pitch of .156 inches, it offers seamless integration on your PCBs. Featuring 13 positions and a 3A amperage rating, it ensures efficient power transmission. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB connections with this essential component.