837-013-559-104

Heilind Number:EDA837-013-559-104
Manufacturer:EDAC
Manufacturer Number:837-013-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-013-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-013-559-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green hue, this connector is designed for optimal performance, with a 3A amperage capacity. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, it ensures durability and reliability. With one row and 13 positions, it offers seamless board-to-board connection. The right-angle mount orientation and .156-inch pitch make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a crucial component for your PCB assembly needs.