837-014-500-101

Heilind Number:EDA837-014-500-101
Manufacturer:EDAC
Manufacturer Number:837-014-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-500-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant Green color and constructed with UL 94V-0 Diallyl Phthalate housing material, this connector ensures durability and safety. With a single row design and Copper Alloy contact material, it offers efficient connectivity for various applications. The .156 inch pitch and .2 inch row spacing, along with 14 positions, provide ample room for secure connections. Its Straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse PCB assembly needs. Trust in this connector for high-quality, high-temperature performance in your projects.