837-014-500-608

Heilind Number:EDA837-014-500-608
Manufacturer:EDAC
Manufacturer Number:837-014-500-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-500-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-500-608

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector boasts a robust construction featuring UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure board-to-board connections. The single row design with 14 positions ensures efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Available in a sleek green color, this straight-mount connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.