837-014-520-101

Heilind Number:EDA837-014-520-101
Manufacturer:EDAC
Manufacturer Number:837-014-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-520-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity even in extreme operating conditions ranging from -40 to 105°C. With a single row configuration, it offers seamless integration with your PCB setup, boasting a pitch of .156 inches and accommodating 14 positions. The straight mount orientation and green color make it easy to identify and install, while the 3A amperage rating guarantees efficient power transmission. Trust in this connector for secure and efficient board-to-board connections in a variety of applications.