837-014-520-102

Heilind Number:EDA837-014-520-102
Manufacturer:EDAC
Manufacturer Number:837-014-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-520-102

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Engineered for reliability, this single-row connector features 14 positions, ensuring seamless board-to-board PCB connections. With an amperage rating of 3A and robust UL 94V-0 Diallyl Phthalate housing, it guarantees efficient performance even in extreme conditions, with an operating temperature range of -40 to 105°C. The copper alloy contact material and .156-inch pitch offer superior conductivity, while the .2-inch row spacing and straight mount orientation facilitate easy installation. Trust in this connector for secure and durable interconnections, essential for various electronic applications.