837-014-520-201

Heilind Number:EDA837-014-520-201
Manufacturer:EDAC
Manufacturer Number:837-014-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-520-201

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, designed for seamless integration in electronic systems. Featuring a vibrant green hue, it not only stands out visually but also offers durability and reliability. With an amperage rating of 3A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and protection. This connector boasts two rows of contacts made of copper alloy, providing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on your circuit board. With 14 positions available, it accommodates multiple connections. The straight mount orientation allows for a secure fit, while the wide operating temperature range of -40 to 105 °C ensures performance in various environments. Upgrade your system with this essential component, perfect for applications in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories.