837-014-520-208

Heilind Number:EDA837-014-520-208
Manufacturer:EDAC
Manufacturer Number:837-014-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-520-208

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connector. Designed for resilience in demanding environments, this connector boasts a current rating of 3 A and is constructed with UL 94V-0 Diallyl Phthalate housing material for optimal safety. Featuring two rows of Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it offers reliable performance and easy installation. With 14 positions available, it allows for efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in this connector for secure and durable connectivity in your projects.