837-014-520-212

Heilind Number:EDA837-014-520-212
Manufacturer:EDAC
Manufacturer Number:837-014-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-520-212

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With two rows and 14 positions, it offers ample connectivity for your PCB layout, featuring a .156 inch pitch and .2 inch row spacing for seamless integration. Suitable for straight mounting, it operates flawlessly in temperatures ranging from -40 to 105 °C, making it a versatile solution for various industrial applications. Upgrade your board-to-board connections with this high-quality connector, a must-have in any engineer's toolkit.