837-014-520-602

Heilind Number:EDA837-014-520-602
Manufacturer:EDAC
Manufacturer Number:837-014-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-520-602

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for superior performance in demanding environments. This connector, featuring a vibrant green color, is built to withstand high temperatures, with a UL 94V-0 Diallyl Phthalate housing material ensuring durability. Its 14 positions, arranged in a single row with a pitch of .156 inches and row spacing of .2 inches, allow for efficient board-to-board connections. Crafted with copper alloy contacts, it guarantees reliable power transmission at an amperage of 3A. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. With a straight mount orientation, it offers easy installation and is ideal for space-constrained setups. Elevate your connectivity game with this essential component.