837-014-520-603

Heilind Number:EDA837-014-520-603
Manufacturer:EDAC
Manufacturer Number:837-014-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-520-603

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in striking green. Designed for high-performance applications, this connector features a robust UL 94V-0 Diallyl Phthalate housing, ensuring durability in extreme environments. With a single row configuration and 14 positions, it offers seamless board-to-board connections with precision. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Suitable for straight mounting, it accommodates a 3A amperage and operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic assemblies with this essential component.