837-014-520-604

Heilind Number:EDA837-014-520-604
Manufacturer:EDAC
Manufacturer Number:837-014-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-520-604

Detailed Description

Upgrade your high-temperature PCB connections with this green Card Edge Connector. Designed for optimal performance in demanding environments, it features a durable housing made from UL 94V-0 Diallyl Phthalate and copper alloy contacts for reliable conductivity. With a single row configuration and 14 positions, it offers convenient connectivity for various applications. The .156-inch pitch and .2-inch row spacing ensure precise and secure mating. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees stability under extreme conditions. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs.