837-014-520-802

Heilind Number:EDA837-014-520-802
Manufacturer:EDAC
Manufacturer Number:837-014-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-520-802

Detailed Description

Upgrade your temperature-sensitive electronics with our High Temp Card Edge Connector. Designed for optimal performance in high-heat environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing. Its two rows of Copper Alloy contacts ensure reliable power transmission, while the .156-inch pitch and .2-inch row spacing offer seamless integration on your PCB. With 14 positions and a 3A amperage rating, it's perfect for high-density applications. The straight mount orientation allows for easy installation, and its wide operating temperature range of -40 to 105°C guarantees consistent functionality even in extreme conditions. Trust in this green connector for superior connectivity and longevity in your electronic systems.