837-014-521-101

Heilind Number:EDA837-014-521-101
Manufacturer:EDAC
Manufacturer Number:837-014-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-521-101

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for reliability in extreme environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 14 positions, it ensures seamless connectivity on your board. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and automotive applications. Trust in its straight mount orientation for easy installation. Elevate your PCB assembly with this essential component.