837-014-521-102

Heilind Number:EDA837-014-521-102
Manufacturer:EDAC
Manufacturer Number:837-014-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-521-102

Detailed Description

Enhance connectivity in high temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row of 14 positions, ensuring seamless board-to-board connections. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, it can withstand rigorous operating conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on PCBs. The straight mount orientation facilitates easy installation. Operating within a temperature range of -40 to 105°C, it guarantees consistent functionality in demanding industrial applications. Trust this connector for efficient and secure connectivity in your projects.