837-014-521-103

Heilind Number:EDA837-014-521-103
Manufacturer:EDAC
Manufacturer Number:837-014-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-521-103

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge High Temp Card Edge Connector. Designed for superior performance in challenging environments, this connector features a robust UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in extreme conditions. With a color-coded green body and precision-crafted Copper Alloy contacts, it not only offers durability but also facilitates efficient signal transmission. The connector's single-row configuration, with a pitch of .156 inches and 14 positions, allows for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility in various applications. Elevate your PCB connectivity with this essential component, offering both functionality and durability.