837-014-521-104

Heilind Number:EDA837-014-521-104
Manufacturer:EDAC
Manufacturer Number:837-014-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-521-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row with 14 positions, allowing for seamless board-to-board connections. The durable housing, made of UL 94V-0 rated Diallyl Phthalate, ensures safety and longevity in demanding applications. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with copper alloy contacts, it offers excellent conductivity and resistance to corrosion. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive use. Its straight mount orientation further simplifies installation, making it an essential component in your PCB assembly. Trust in our quality connectors to deliver optimal performance in critical systems. Elevate your connectivity solutions with this essential component.