837-014-521-107

Heilind Number:EDA837-014-521-107
Manufacturer:EDAC
Manufacturer Number:837-014-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-521-107

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for reliability, it features a single row layout with 14 positions, each crafted with durable Copper Alloy contacts. The housing, made of UL 94V-0 Diallyl Phthalate, ensures high temperature resistance, making it suitable for a wide range of operating environments (-40 to 105 °C). With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity. Its straight mount orientation simplifies installation, perfect for various electronic applications. Elevate your PCB design with this essential component.