837-014-521-202

Heilind Number:EDA837-014-521-202
Manufacturer:EDAC
Manufacturer Number:837-014-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-521-202

Detailed Description

Enhance your high-temperature board-to-board connections with our cutting-edge Card Edge Connector. Featuring a vibrant Green color, this connector is designed for optimal performance in demanding environments. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, its housing guarantees exceptional durability and safety. The two rows of Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide secure and efficient connectivity. With 14 positions, it offers ample room for your connections. Whether for industrial or commercial use, its Straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of applications. Elevate your PCB connectivity with this top-of-the-line Card Edge Connector.