837-014-521-203

Heilind Number:EDA837-014-521-203
Manufacturer:EDAC
Manufacturer Number:837-014-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-521-203

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding applications. Featuring a vibrant green color, this connector boasts a rugged housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and reliability in harsh environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 14 positions. The straight mount orientation and compact design make it easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive use. Upgrade your PCB connections with this essential component.