837-014-521-208

Heilind Number:EDA837-014-521-208
Manufacturer:EDAC
Manufacturer Number:837-014-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-521-208

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for durability and performance in demanding environments. This green connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring high heat resistance and safety. With two rows and 14 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient PCB integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial projects.Upgrade your connections today with this essential component.