837-014-521-602

Heilind Number:EDA837-014-521-602
Manufacturer:EDAC
Manufacturer Number:837-014-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-521-602

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability, it boasts a housing crafted from UL 94V-0 Diallyl Phthalate and features Copper Alloy contacts for reliable performance. With a row spacing of .2 inches and a pitch of .156 inches, this straight-mount connector is ideal for board-to-board PCB connections. Offering 14 positions and an amperage rating of 3A, it ensures efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for a wide range of applications requiring secure and stable connections. Elevate your PCB connectivity with this essential component.