837-014-521-603

Heilind Number:EDA837-014-521-603
Manufacturer:EDAC
Manufacturer Number:837-014-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-521-603

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for efficiency and durability, this green connector features a single row layout with 14 positions, perfect for streamlined board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The housing material, UL 94V-0 Diallyl Phthalate, ensures high temperature resistance, making it ideal for various industrial applications. Crafted with copper alloy contacts, it offers reliable conductivity, rated up to 3A. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in any environment. Upgrade your PCB design with this essential component.