837-014-521-604

Heilind Number:EDA837-014-521-604
Manufacturer:EDAC
Manufacturer Number:837-014-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-521-604

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, it features a UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. With a copper alloy contact material, it offers optimal conductivity for power transmission at an amperage of 3A. The 14-position connector has a single row layout, with a pitch of .156 inches and row spacing of .2 inches, facilitating seamless board-to-board connections. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C guarantees functionality in diverse settings. Perfect for demanding applications, it's a vital component for robust PCB assemblies.