837-014-521-607

Heilind Number:EDA837-014-521-607
Manufacturer:EDAC
Manufacturer Number:837-014-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-521-607

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for reliable performance in extreme conditions, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring efficient power transfer at a maximum amperage of 3 A. With a single row layout and a pitch of .156 inches, it accommodates up to 14 positions for seamless board-to-board integration. The straight mount orientation and a row spacing of .2 inches offer easy installation, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in any environment. Trust in our quality connector for your PCB assembly needs.