837-014-521-608

Heilind Number:EDA837-014-521-608
Manufacturer:EDAC
Manufacturer Number:837-014-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-521-608

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and a pitch of .156 inches, it offers precise and secure connectivity for up to 14 positions. The contact material, Copper Alloy, guarantees reliable conductivity, even in extreme conditions ranging from -40 to 105 degrees Celsius. Its straight mount orientation and .2-inch row spacing make installation a breeze, perfect for seamless integration on your PCBs. Upgrade your connectivity solutions with this essential component, a must-have in any electronics assembly project.