837-014-521-612

Heilind Number:EDA837-014-521-612
Manufacturer:EDAC
Manufacturer Number:837-014-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-521-612

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With a compact design and a single row layout, it seamlessly integrates into your PCB assembly. The copper alloy contact material and a pitch of .156 inches guarantee efficient signal transmission, while the 14 positions accommodate various connection needs. Suitable for straight mounting orientation, it offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for demanding industrial applications. Trust in this connector for secure and stable board-to-board connections in your projects.