837-014-521-802

Heilind Number:EDA837-014-521-802
Manufacturer:EDAC
Manufacturer Number:837-014-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-521-802

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in high temperature environments. With two rows and 14 positions, it provides ample space for secure connections. The copper alloy contact material guarantees efficient conductivity, while the .156 inch pitch and .2 inch row spacing offer precise alignment. Whether in straight mount orientation or operating in extreme temperatures ranging from -40 to 105°C, this connector delivers consistent performance for your board-to-board connections. Joining our lineup of quality products, it's a vital component for your PCB assembly needs.