837-014-521-803

Heilind Number:EDA837-014-521-803
Manufacturer:EDAC
Manufacturer Number:837-014-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-521-803

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of copper alloy contacts providing a total of 14 positions, it offers reliable power delivery at a current rating of 3A. The .156-inch pitch and .2-inch row spacing guarantee precise alignment and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built for endurance. Whether you're working on industrial equipment or telecommunications systems, our Card Edge Connector is the perfect solution for seamless board-to-board connectivity.