837-014-521-807

Heilind Number:EDA837-014-521-807
Manufacturer:EDAC
Manufacturer Number:837-014-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-521-807

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for durability and performance, this connector boasts a 3A amperage and features a housing crafted from UL 94V-0 Diallyl Phthalate for maximum safety. With two rows of copper alloy contacts providing reliable signal transmission, and a pitch of .156 inches for precise alignment, it offers seamless integration onto your board. This straight mount orientation connector, with 14 positions, ensures efficient connectivity in a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in harsh environments. Elevate your PCB design with this essential component.