837-014-521-812

Heilind Number:EDA837-014-521-812
Manufacturer:EDAC
Manufacturer Number:837-014-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-521-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for high performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts, each offering a current rating of 3 A, it provides secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate 14 positions, facilitating seamless board-to-board connections. Its straight mount orientation guarantees easy installation, while its broad operating temperature range of -40 to 105 °C ensures consistent functionality. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications.