837-014-523-101

Heilind Number:EDA837-014-523-101
Manufacturer:EDAC
Manufacturer Number:837-014-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-523-101

Detailed Description

Enhance your high-temperature PCB connections with our 14-position Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing that can withstand extreme temperatures ranging from -40 to 105 °C. Its straight mount orientation and compact .156-inch pitch make it ideal for space-constrained applications, while the copper alloy contacts ensure efficient power transmission at an amperage of 3A. With a single row configuration and .2-inch row spacing, it offers easy and secure board-to-board connectivity. Trust in this green-colored connector for seamless and efficient PCB integration in a variety of electronic systems.