837-014-523-102

Heilind Number:EDA837-014-523-102
Manufacturer:EDAC
Manufacturer Number:837-014-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-523-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this green connector features a single row configuration with 14 positions, offering seamless integration for your circuitry. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is ensured. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees both durability and safety. Crafted with copper alloy contacts, it facilitates efficient power transmission with an amperage rating of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your connectivity needs. Its straight mount orientation further simplifies installation, making it ideal for various applications in the electronics industry. Trust in our product to deliver high performance and durability, meeting the stringent requirements of your projects.