837-014-523-108

Heilind Number:EDA837-014-523-108
Manufacturer:EDAC
Manufacturer Number:837-014-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-523-108

Detailed Description

Enhance your PCB connections with this High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance in demanding environments, it boasts a high amperage rating of 3A. Crafted from UL 94V-0 Diallyl Phthalate, it offers durability and reliability. With a single row and 14 positions, it ensures seamless connectivity. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting, it accommodates various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it meets the highest standards for performance and longevity. Upgrade your connectivity solutions with this essential component.