837-014-523-212

Heilind Number:EDA837-014-523-212
Manufacturer:EDAC
Manufacturer Number:837-014-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-523-212

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature environments. With two rows of precision-engineered copper alloy contacts, it offers a seamless connection with a pitch of .156 inches and row spacing of .2 inches, accommodating up to 14 positions. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality. Perfect for demanding applications, it's a must-have accessory in any electronics workspace.