837-014-523-802

Heilind Number:EDA837-014-523-802
Manufacturer:EDAC
Manufacturer Number:837-014-523-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-523-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features UL 94V-0 Diallyl Phthalate housing for superior durability. With two rows of copper alloy contacts, it offers reliable power and signal transmission. The .156-inch pitch and .2-inch row spacing accommodate 14 positions, ensuring seamless integration into your board-to-board setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding industrial environments. Elevate your electronic projects with this essential component.