837-014-523-807

Heilind Number:EDA837-014-523-807
Manufacturer:EDAC
Manufacturer Number:837-014-523-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-523-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for high-performance applications, this connector boasts a 3A amperage capacity and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows and 14 positions, it offers ample versatility for your circuit board setups. The contact material is made of high-quality Copper Alloy, ensuring reliable conductivity. The .156-inch pitch and .2-inch row spacing make for seamless integration, while the straight mount orientation simplifies installation. Operating smoothly within a wide temperature range of -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore our range of PCB connectors for more essential solutions.