837-014-523-808

Heilind Number:EDA837-014-523-808
Manufacturer:EDAC
Manufacturer Number:837-014-523-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-523-808

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. This essential component features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of 14 positions each, it offers ample connectivity for your circuitry. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and commercial applications where efficiency and resilience are paramount. Its straight mount orientation simplifies installation, making it a convenient solution for your connectivity needs. Upgrade your board-to-board connections with this essential component and experience seamless performance like never before.