837-014-540-101

Heilind Number:EDA837-014-540-101
Manufacturer:EDAC
Manufacturer Number:837-014-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-540-101

Detailed Description

Enhance your connectivity solutions with our High Temp Card Edge Connector, a reliable and durable option for your PCB connections. Featuring a vibrant green color, this connector boasts a single row design with 14 positions, ensuring seamless compatibility with your setup. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees high performance even in extreme operating temperatures ranging from -40 to 105 °C. The copper alloy contact material and .156-inch pitch deliver efficient power transmission at an amperage of 3 A. With a straight mount orientation and .2-inch row spacing, installation is a breeze. Elevate your PCB connectivity with this essential component.