837-014-540-104

Heilind Number:EDA837-014-540-104
Manufacturer:EDAC
Manufacturer Number:837-014-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-540-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in striking green. This essential component, designed for optimal performance in demanding environments, features a single row layout with 14 positions and a sturdy UL 94V-0 Diallyl Phthalate housing. Crafted from high-quality Copper Alloy, each contact ensures reliable power transmission at an amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed during assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial machinery to telecommunications systems. Trust in its durability and efficiency for seamless board-to-board connections.