837-014-540-201

Heilind Number:EDA837-014-540-201
Manufacturer:EDAC
Manufacturer Number:837-014-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-014-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-014-540-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a crucial component for efficient board-to-board PCB connections. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color, ensuring both functionality and visual appeal. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable conductivity and signal transmission. Its two rows and 14 positions offer ample space for seamless integration, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your PCB setups with this high-quality component, essential for maintaining peak performance in your electronic systems.